Arrow Electronic Components Online
IPP65R075CFD7AAKSA1|INFINEON|simage
IPP65R075CFD7AAKSA1|INFINEON|limage
MOSFETs

IPP65R075CFD7AAKSA1

Trans MOSFET N-CH 650V 32A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -40 to 150
  • Maximum Continuous Drain Current (A)
    32
  • Maximum Drain-Source Resistance (mOhm)
    75@10V
  • Typical Gate Charge @ Vgs (nC)
    68@10V
  • Typical Gate Charge @ 10V (nC)
    68
  • Typical Input Capacitance @ Vds (pF)
    3288@400V
  • Maximum Power Dissipation (mW)
    171000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    14
  • Typical Turn-Off Delay Time (ns)
    114
  • Typical Turn-On Delay Time (ns)
    31
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Through Hole
  • Package Height
    9.45(Max)
  • Package Width
    4.57(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources