Arrow Electronic Components Online
IPP600N25N3GXKSA1|INFINEON|simage
IPP600N25N3GXKSA1|INFINEON|limage
MOSFETs

IPP600N25N3GXKSA1

Trans MOSFET N-CH 250V 25A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    OptiMOS 3
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    25
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    60@10V
  • Typical Gate Charge @ Vgs (nC)
    22@10V
  • Typical Gate Charge @ 10V (nC)
    22
  • Typical Gate to Drain Charge (nC)
    2
  • Typical Gate to Source Charge (nC)
    8
  • Typical Reverse Recovery Charge (nC)
    604
  • Typical Switch Charge (nC)
    5
  • Typical Input Capacitance @ Vds (pF)
    1770@100V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    3@100V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    112
  • Maximum Power Dissipation (mW)
    136000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    22
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    51@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    100
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62
  • Typical Diode Forward Voltage (V)
    1
  • Typical Gate Plateau Voltage (V)
    4.3
  • Typical Reverse Recovery Time (ns)
    127
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    8.98
  • Package Width
    4.44
  • Package Length
    10.03
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources