Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
100
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3.75@10V
Typical Gate Charge @ Vgs (nC)
88@10V
Typical Gate Charge @ 10V (nC)
88
Typical Input Capacitance @ Vds (pF)
6100@40V
Maximum Power Dissipation (mW)
214000
Typical Fall Time (ns)
14
Typical Rise Time (ns)
79
Typical Turn-Off Delay Time (ns)
45
Typical Turn-On Delay Time (ns)
23
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
2.8@10V|3.6@6V|3.1@10V|3.9@6V
Maximum Pulsed Drain Current @ TC=25°C (A)
400
Mounting
Through Hole
Package Height
9.45(Max) mm
Package Width
4.57(Max) mm
Package Length
10.36(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

