Arrow Electronic Components Online
IPP029N06NAKSA1|INFINEON|simage
IPP029N06NAKSA1|INFINEON|limage
Top Searched
MOSFETs

IPP029N06NAKSA1

Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.3
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Drain-Source Resistance (mOhm)
    2.9@10V
  • Typical Gate Charge @ Vgs (nC)
    56@10V
  • Typical Gate Charge @ 10V (nC)
    56
  • Typical Input Capacitance @ Vds (pF)
    4100@30V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.7@10V|3.3@6V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Mounting
    Through Hole
  • Package Height
    9.45(Max)
  • Package Width
    4.57(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources