Arrow Electronic Components Online
IPN95R3K7P7ATMA1|INFINEON|simage
IPN95R3K7P7ATMA1|INFINEON|limage
MOSFETs

IPN95R3K7P7ATMA1

Trans MOSFET N-CH 950V 2A 3-Pin(2+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    950
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    3700@10V
  • Typical Gate Charge @ Vgs (nC)
    6@10V
  • Typical Gate Charge @ 10V (nC)
    6
  • Typical Input Capacitance @ Vds (pF)
    196@400V
  • Maximum Power Dissipation (mW)
    6000
  • Typical Fall Time (ns)
    40
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    46
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3110@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    5
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources