Arrow Electronic Components Online
IPN80R1K4P7ATMA1|INFINEON|simage
IPN80R1K4P7ATMA1|INFINEON|limage
MOSFETs

IPN80R1K4P7ATMA1

Trans MOSFET N-CH 800V 4A 3-Pin(2+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    800
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    1400@10V
  • Typical Gate Charge @ Vgs (nC)
    10@10V
  • Typical Gate Charge @ 10V (nC)
    10
  • Typical Gate to Drain Charge (nC)
    5
  • Typical Input Capacitance @ Vds (pF)
    250@500V
  • Maximum Power Dissipation (mW)
    7000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    40
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1200@10V
  • Mounting
    Surface Mount
  • Package Height
    1.6 mm
  • Package Width
    3.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources