Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
700
Maximum Gate-Source Voltage (V)
16
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
4
Maximum Drain-Source Resistance (mOhm)
1400@10V
Typical Gate Charge @ Vgs (nC)
4.7@10V
Typical Gate Charge @ 10V (nC)
4.7
Typical Input Capacitance @ Vds (pF)
158@400V
Maximum Power Dissipation (mW)
6200
Typical Fall Time (ns)
61
Typical Rise Time (ns)
4.9
Typical Turn-Off Delay Time (ns)
63
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
1150@10V
Maximum Pulsed Drain Current @ TC=25°C (A)
8.2
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
3

