Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
20
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
9
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
650@13V
Typical Gate Charge @ Vgs (nC)
15@10V
Typical Gate Charge @ 10V (nC)
15
Typical Input Capacitance @ Vds (pF)
342@100V
Maximum Power Dissipation (mW)
5000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
27
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
590@13V
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
3
Order Quantity

