Arrow Electronic Components Online
IPN50R1K4CEATMA1|INFINEON|simage
IPN50R1K4CEATMA1|INFINEON|limage
MOSFETs

IPN50R1K4CEATMA1

Trans MOSFET N-CH 500V 4.8A 3-Pin SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    4.8
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1400@13V
  • Typical Gate Charge @ Vgs (nC)
    8.2@10V
  • Typical Gate Charge @ 10V (nC)
    8.2
  • Typical Input Capacitance @ Vds (pF)
    178@100V
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    23
  • Typical Turn-On Delay Time (ns)
    6.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1260@13V
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources