MOSFETs
IPLU300N04S41R1XTMA1
Trans MOSFET N-CH 40V 300A 9-Pin(8+Tab) HSOF T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Dual Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
300
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
1.15@10V
Typical Gate Charge @ Vgs (nC)
116@10V
Typical Gate Charge @ 10V (nC)
116
Typical Input Capacitance @ Vds (pF)
9300@25V
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
35
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
30
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
0.83@10V
Mounting
Surface Mount
Package Height
2.3
Package Width
10.38
Package Length
9.9
PCB changed
8
Tab
Tab
Standard Package Name
SO
Supplier Package
HSOF
Pin Count
9

