Arrow Electronic Components Online
IPL65R230C7AUMA1|INFINEON|limage
IPL65R230C7AUMA1|INFINEON|simage
MOSFETs

IPL65R230C7AUMA1

Trans MOSFET N-CH 650V 10A 4-Pin VSON EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    230@10V
  • Typical Gate Charge @ Vgs (nC)
    20@10V
  • Typical Gate Charge @ 10V (nC)
    20
  • Typical Input Capacitance @ Vds (pF)
    996@400V
  • Maximum Power Dissipation (mW)
    67000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    71
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    204@10V
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    8 mm
  • Package Length
    8 mm
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources