Arrow Electronic Components Online
IPL60R650P6SATMA1|INFINEON|limage
IPL60R650P6SATMA1|INFINEON|simage
MOSFETs

IPL60R650P6SATMA1

IPL60R650P6SATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 6.7A 8-Pin Thin-PAK EP T/R - Arrow.com

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    6.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    650@10V
  • Typical Gate Charge @ Vgs (nC)
    12@10V
  • Typical Gate Charge @ 10V (nC)
    12
  • Typical Input Capacitance @ Vds (pF)
    557@100V
  • Maximum Power Dissipation (mW)
    56800
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    33
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    590@10V
  • Mounting
    Surface Mount
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Supplier Package
    Thin-PAK EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources