Connector Headers and PCB Receptacles
IPL1-105-02-L-D-K
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating
389VDC|275VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
14.22
Product Depth (mm)
9.58
Product Height (mm)
8.76
Tradename
Mini Mate®
Mounting
Surface Mount

