Connector Headers and PCB Receptacles
IPL1-105-01-STL-D-RA-K
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube
SamtecProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating
389VDC|275VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
14.22
Product Depth (mm)
12.51
Product Height (mm)
7.88
Tradename
Mini Mate®
Tail Length (mm)
2.16
Mounting
Through Hole

