Arrow Electronic Components Online
IPL110201LSRAK|SAMTEC|simage
IPL110201LSRAK|SAMTEC|limage
Connector Headers and PCB Receptacles

IPL1-102-01-L-S-RA-K

Conn Wire to Board HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    4.8/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    9.97
  • Product Height (mm)
    6.61
  • Tail Length (mm)
    2.16
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources