MOSFETs
IPI90N04S402AKSA1
Trans MOSFET N-CH 40V 90A 3-Pin(3+Tab) TO-262 Tube Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
LTB
美国海关商品代码
8541.29.00.55
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
90
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2.5@10V
Typical Gate Charge @ Vgs (nC)
91@10V
Typical Gate Charge @ 10V (nC)
91
Typical Input Capacitance @ Vds (pF)
7250@25V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
26
Typical Rise Time (ns)
13
Typical Turn-Off Delay Time (ns)
27
Typical Turn-On Delay Time (ns)
23
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
1.9@10V|2.3@10V
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-262
Pin Count
3
Lead Shape
Through Hole
Order Quantity

