Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
21
Maximum Drain-Source Resistance (mOhm)
165@10V
Typical Gate Charge @ Vgs (nC)
39@10V
Typical Gate Charge @ 10V (nC)
39
Typical Input Capacitance @ Vds (pF)
2000@100V
Maximum Power Dissipation (mW)
192000
Typical Fall Time (ns)
5
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
50
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-262
Pin Count
3
Order Quantity

