Arrow Electronic Components Online
IPI051N15N5AKSA1|INFINEON|simage
IPI051N15N5AKSA1|INFINEON|originalImage
MOSFETs

IPI051N15N5AKSA1

Trans MOSFET N-CH 150V 120A 3-Pin(3+Tab) TO-262 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.6
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    5.1@10V
  • Typical Gate Charge @ Vgs (nC)
    80@10V
  • Typical Gate Charge @ 10V (nC)
    80
  • Typical Gate to Drain Charge (nC)
    16
  • Typical Input Capacitance @ Vds (pF)
    6000@75V
  • Typical Output Capacitance (pF)
    1500
  • Maximum Power Dissipation (mW)
    300000
  • Typical Fall Time (ns)
    37
  • Typical Rise Time (ns)
    5.3
  • Typical Turn-Off Delay Time (ns)
    4.5
  • Typical Turn-On Delay Time (ns)
    19.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    4.3@8V|4@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    480
  • Mounting
    Through Hole
  • Package Height
    9.25
  • Package Width
    4.4
  • Package Length
    10
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-262
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources