Arrow Electronic Components Online
IPG20N06S2L35ATMA1|INFINEON|simage
IPG20N06S2L35ATMA1|INFINEON|limage
MOSFETs

IPG20N06S2L35ATMA1

IPG20N06S2L35ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 55V 20A Automotive 8-Pin TDSON EP T/R - Arrow.com

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    18@10V
  • Typical Gate Charge @ 10V (nC)
    18
  • Typical Input Capacitance @ Vds (pF)
    610@25V
  • Maximum Power Dissipation (mW)
    65000
  • Typical Fall Time (ns)
    15
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    28@10V|35@4.5V
Order Quantity

Documentation and Resources

Datasheets
Design resources