Arrow Electronic Components Online
IPD90P04P4L04ATMA2|INFINEON|simage
IPD90P04P4L04ATMA2|INFINEON|limage
MOSFETs

IPD90P04P4L04ATMA2

Trans MOSFET P-CH 40V 90A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    5
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    90
  • Maximum Drain-Source Resistance (mOhm)
    4.3@10V
  • Typical Gate Charge @ Vgs (nC)
    135@10V
  • Typical Gate Charge @ 10V (nC)
    135
  • Typical Input Capacitance @ Vds (pF)
    8900@25V
  • Maximum Power Dissipation (mW)
    125000
  • Typical Fall Time (ns)
    60
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    140
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    360
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    6.22 mm
  • Package Length
    6.5 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources