Arrow Electronic Components Online
IPD60R180CM8XTMA1|INFINEON|limage
IPD60R180CM8XTMA1|INFINEON|originalImage
MOSFETs

IPD60R180CM8XTMA1

Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) DPAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    18
  • Maximum Drain-Source Resistance (mOhm)
    180@10V
  • Typical Gate Charge @ Vgs (nC)
    17@10V
  • Typical Input Capacitance @ Vds (pF)
    743@400V
  • Maximum Power Dissipation (mW)
    127000
  • Typical Fall Time (ns)
    12.8
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    88.4
  • Typical Turn-On Delay Time (ns)
    17.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources