Arrow Electronic Components Online
IPD40DP06NMATMA1|INFINEON|simage
IPD40DP06NMATMA1|INFINEON|originalImage
MOSFETs

IPD40DP06NMATMA1

Trans MOSFET P-CH 60V 4.3A 3-Pin(2+Tab) DPAK T/R

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    4.3
  • Maximum Drain-Source Resistance (mOhm)
    400@10V
  • Typical Gate Charge @ Vgs (nC)
    6.7@10V
  • Typical Gate Charge @ 10V (nC)
    6.7
  • Typical Input Capacitance @ Vds (pF)
    260@30V
  • Maximum Power Dissipation (mW)
    19000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.22
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources