Arrow Electronic Components Online
IPD112DKM|SAMTEC|limage
IPD112DKM|SAMTEC|simage
Connector Discrete Wire Housing

IPD1-12-D-K-M

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount White Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4.8
  • Maximum Voltage Rating
    275VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    31.88
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources