Arrow Electronic Components Online
IPC100N04S5L1R1ATMA1|INFINEON|limage
IPC100N04S5L1R1ATMA1|INFINEON|simage
MOSFETs

IPC100N04S5L1R1ATMA1

Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.1@10V
  • Typical Gate Charge @ Vgs (nC)
    105@10V
  • Typical Gate Charge @ 10V (nC)
    105
  • Typical Input Capacitance @ Vds (pF)
    6200@25V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    1440
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    47
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    0.9@10V, 1.1@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    16
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    50
  • Maximum Diode Forward Voltage (V)
    1.1
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.48
  • Package Length
    5.15
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TDSON EP
  • Pin Count
    8
  • Family/Series
    IPC100N04S5L-1R1
  • ALIAS
    SP001262626
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources