Arrow Electronic Components Online
IPBT102H2TD|SAMTEC|simage
IPBT102H2TD|SAMTEC|limage
Connector Headers and PCB Receptacles

IPBT-102-H2-T-D

Conn Wire to Board HDR 4Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Layer

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.19
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    4.19
  • Maximum Current Rating (A)
    9.3/Contact
  • Maximum Voltage Rating
    566VDC|400VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Layer
  • Product Length (mm)
    9.71
  • Product Depth (mm)
    15.75
  • Product Height (mm)
    11.43
  • Tradename
    Power Mate®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources