Connector Discrete Wire Housing
IPBD-08-D-K
Conn Housing 16 POS 4.19mm Crimp ST Cable Mount Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.19
Body Orientation
Straight
Maximum Current Rating (A)
10.3/Contact
Maximum Voltage Rating
565VDC|400VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bulk
Product Length (mm)
34.54
Product Depth (mm)
14.68
Product Height (mm)
19.63
Mounting
Cable Mount

