Arrow Electronic Components Online
IPBD02D|SAMTEC|simage
IPBD02D|SAMTEC|limage
Connector Discrete Wire Housing

IPBD-02-D

Conn Housing RCP 4 POS 4.19mm Crimp ST Cable Mount Black Loose

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.19
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10.3/Contact
  • Maximum Voltage Rating
    565VDC|400VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Loose
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    12.14
  • Product Height (mm)
    19.63
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources