MOSFETs
IPB180P04P4L02ATMA2
Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) D2PAK T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quint Source
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
5
Maximum Gate Threshold Voltage (V)
2.2
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
180
Maximum Drain-Source Resistance (mOhm)
2.4@10V
Typical Gate Charge @ Vgs (nC)
220@10V
Typical Gate Charge @ 10V (nC)
220
Typical Input Capacitance @ Vds (pF)
14400@25V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
119
Typical Rise Time (ns)
28
Typical Turn-Off Delay Time (ns)
146
Typical Turn-On Delay Time (ns)
32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Maximum Pulsed Drain Current @ TC=25°C (A)
720
Mounting
Surface Mount
Package Height
4.4
Package Width
9.25
Package Length
10
PCB changed
6
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
7
Order Quantity

