You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
20
Maximum Continuous Drain Current (A)
100
Maximum Drain-Source Resistance (mOhm)
11@10V
Typical Gate Charge @ Vgs (nC)
281@10V
Typical Gate Charge @ 10V (nC)
281
Typical Input Capacitance @ Vds (pF)
8500@30V
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
74
Typical Rise Time (ns)
33
Typical Turn-Off Delay Time (ns)
277
Typical Turn-On Delay Time (ns)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
9@10V, 11@4.5V
Mounting
Surface Mount
Package Height
4.4
Package Width
9.25
Package Length
10
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Family/Series
IPB110P06LM
ALIAS
SP004987252
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

