Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
100
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7.2@10V
Typical Gate Charge @ Vgs (nC)
70@10V
Typical Gate Charge @ 10V (nC)
70
Typical Gate to Drain Charge (nC)
11
Typical Gate to Source Charge (nC)
30
Typical Reverse Recovery Charge (nC)
478
Typical Switch Charge (nC)
25
Typical Input Capacitance @ Vds (pF)
5470@75V
Typical Reverse Transfer Capacitance @ Vds (pF)
10@75V
Minimum Gate Threshold Voltage (V)
2
Typical Output Capacitance (pF)
638
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
14
Typical Rise Time (ns)
35
Typical Turn-Off Delay Time (ns)
46
Typical Turn-On Delay Time (ns)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
5.8@10V|6@8V|6.2@10V|6.4@8V
Maximum Pulsed Drain Current @ TC=25°C (A)
400
Typical Diode Forward Voltage (V)
1
Typical Reverse Recovery Time (ns)
146
Maximum Diode Forward Voltage (V)
1.2
Typical Gate Threshold Voltage (V)
3
Maximum Positive Gate-Source Voltage (V)
20
Mounting
Surface Mount
Package Height
4.57(Max)
Package Width
9.45(Max)
Package Length
10.31(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

