Arrow Electronic Components Online
IPB042N10N3GATMA1|INFINEON|limage
IPB042N10N3GATMA1|INFINEON|simage
MOSFETs

IPB042N10N3GATMA1

Trans MOSFET N-CH 100V 137A 3-Pin(2+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    137
  • Maximum Drain-Source Resistance (mOhm)
    4.2@10V
  • Typical Gate Charge @ Vgs (nC)
    88@10V
  • Typical Gate Charge @ 10V (nC)
    88
  • Typical Input Capacitance @ Vds (pF)
    6320@50V
  • Maximum Power Dissipation (mW)
    214000
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    59
  • Typical Turn-Off Delay Time (ns)
    48
  • Typical Turn-On Delay Time (ns)
    27
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3.6@10V|4.4@6V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Mounting
    Surface Mount
  • Package Height
    4.4 mm
  • Package Width
    9.25 mm
  • Package Length
    10 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources