Arrow Electronic Components Online
IPB029N06N3GATMA1|INFINEON|simage
IPB029N06N3GATMA1|INFINEON|limage
MOSFETs

IPB029N06N3GATMA1

Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    2.9@10V
  • Typical Gate Charge @ Vgs (nC)
    124@10V
  • Typical Gate Charge @ 10V (nC)
    124
  • Typical Input Capacitance @ Vds (pF)
    10000@30V
  • Maximum Power Dissipation (mW)
    188000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    120
  • Typical Turn-Off Delay Time (ns)
    62
  • Typical Turn-On Delay Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.3@10V|2.6@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    480
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.45(Max)
  • Package Length
    10.31(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources