Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quint Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.5
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
180
Maximum Drain-Source Resistance (mOhm)
2.5@10V
Typical Gate Charge @ Vgs (nC)
155@10V
Typical Gate Charge @ 10V (nC)
155
Typical Input Capacitance @ Vds (pF)
11100@50V
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
28
Typical Rise Time (ns)
58
Typical Turn-Off Delay Time (ns)
84
Typical Turn-On Delay Time (ns)
34
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
2@10V|2.5@6V
Mounting
Surface Mount
Package Height
4.57(Max)
Package Width
9.45(Max)
Package Length
10.31(Max)
PCB changed
6
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
7
Lead Shape
Gull-wing

