Arrow Electronic Components Online
IPB015N08N5ATMA1|INFINEON|simage
IPB015N08N5ATMA1|INFINEON|limage
MOSFETs

IPB015N08N5ATMA1

Trans MOSFET N-CH 80V 260A 7-Pin(6+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.8
  • Maximum Continuous Drain Current (A)
    260
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.5@10V
  • Typical Gate Charge @ Vgs (nC)
    178@10V
  • Typical Gate Charge @ 10V (nC)
    178
  • Typical Input Capacitance @ Vds (pF)
    13000@40V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    28
  • Typical Rise Time (ns)
    32
  • Typical Turn-Off Delay Time (ns)
    83
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1.1@10V|1.5@6V
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.45(Max)
  • Package Length
    10.31(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources