MOSFETs
IPA50R500CEXKSA2
Trans MOSFET N-CH 500V 11.1A 3-Pin(3+Tab) TO-220FP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
20
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
11.1
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
500@13V
Typical Gate Charge @ Vgs (nC)
18.7@10V
Typical Gate Charge @ 10V (nC)
18.7
Typical Input Capacitance @ Vds (pF)
433@100V
Maximum Power Dissipation (mW)
28000
Typical Fall Time (ns)
12
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
30
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
450@13V
Maximum Pulsed Drain Current @ TC=25°C (A)
24
Mounting
Through Hole
Package Height
15.99
Package Width
4.7
Package Length
10.5
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

