MOSFETs
IPA075N15N3GXKSA1
Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220FP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541290095
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Process Technology
OptiMOS
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
43
Maximum Drain-Source Resistance (mOhm)
7.5@10V
Typical Gate Charge @ Vgs (nC)
70@10V
Typical Gate Charge @ 10V (nC)
70
Typical Input Capacitance @ Vds (pF)
5470@75V
Maximum Power Dissipation (mW)
39000
Typical Fall Time (ns)
15
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
50
Typical Turn-On Delay Time (ns)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
5.9@10V|6.2@8V
Mounting
Through Hole
Package Height
16
Package Width
4.7
Package Length
10.5
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

