Audio Indicators and Alerts
IP521512-1
Audio Indicator Piezo 6V 15V 280mA 12V 125dBAdBA Flange Mount
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.10.00.45
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Minimum Sound Pressure (dBA)
125dBA
Minimum Operating Supply Voltage
6V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
15V
Maximum Supply Current (mA)
280
Mounting
Flange Mount
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
70
Product Depth (mm)
50
Product Height (mm)
50
Order Quantity

