Connector Headers and PCB Receptacles
IP5-04-01-L-S-RA1-TR
Conn Isorate Transmission Line RF HDR 4 POS 4mm Solder RA Side Entry Thru-Hole IsoRate® T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Isorate Transmission Line RF
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
2.36/Contact
Maximum Voltage Rating
269VDC|190VAC
Insulation Resistance (MOhm)
25000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
23.64
Product Depth (mm)
14.72
Product Height (mm)
8.92
Tradename
IsoRate®
Mounting
Through Hole
Order Quantity

