Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
6
Maximum Breakdown Voltage (V)
9
Maximum Clamping Voltage (V)
9.5(Typ)@8/20us
Maximum Peak Pulse Current (A)
3.8@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Capacitance Value (pF)
0.6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1
Package Length
2.5
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
10
Lead Shape
No Lead
Order Quantity

