Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.60.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.6
Maximum Reverse Leakage Current (uA)
0.1
Capacitance Value (pF)
45(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1.35
Package Length
1.7
PCB changed
8
Supplier Package
DFN EP
Pin Count
8
We don't have prices now, please check later.
Order Quantity

