Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
6
Maximum Breakdown Voltage (V)
9
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
100
Capacitance Value (pF)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.94 mm
Package Width
1.5 mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

