Boxes, Enclosures and Racks
IP-6131
Light Gray Acrylonitrile Butadiene Styrene Instrument Case
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Case
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
260
Product Height (Metric) (mm)
89.916