Arrow Electronic Components Online
IOTLS1012AOXALIS|ARWDEVTL|simage
IOTLS1012AOXALIS|ARWDEVTL|limage
Embedded System Development Boards and Kits

IOT-LS1012A-OXALIS

LS1012A Microprocessor Evaluation Kit 800MHz CPU 3GB RAM 64MB/64MB Flash/NOR Flash

Arrow Development Tools
Datasheets 

Oxalis 96Boards Product Overview

This Oxalis 96Boards™ specification features the NXP Layerscape LS1012A, optimized for battery-backed or USB-powered, space-constrained networking and IoT applications, integrates a single Arm® Cortex®-A53 core running up to 1GHz with a hardware packet forwarding engine and high-speed interfaces to deliver line-rate networking performance in an ultra-small size envelope at 1W typical power dissipation.  The board is based on the 96 Boards™ Enterprise form-factor and is a perfect development base to begin any project requiring high-speed Ethernet at a very low power footprint. 

If you're looking for all Arrow Development Board, check out our popular Arrow Boards Page!

Oxalis 96Boards Specifications

Component

Description

 SoC

 NXP Layerscape LS1012A

 CPU

 Cortex-A53

 RAM

 1GByte

 PMU

 NXP VR5100

 Storage

 16MByte SPI Flash for bootloader and RCW and MicroSD Card slot

 Ethernet Port

 2x 10/100/1000

 USB

 2x USB 3.0

 Expansion Interface

 40 pin low speed expansion connector: +1.8V, +5V, SYS_DCIN, GND, UART, I2C, SPI, PCM, PWM,GPIO x12

 Button

 Power/Reset

 Power Source

 12V@TBD, 2.5mm center pin 8A DC jack connector, CUI Inc PJ-063BH or equivalent

 OS Support

 Debian GNU Linux

 Size

 160x120mm

Other Documents:

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A002a.
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Type
    Evaluation Kit
  • Supported Device
    LS1012A
  • Supported Device Technology
    Microprocessor
  • RAM Size
    3GB
  • Program Memory Size
    64MB/64MB
  • Program Memory Type
    Flash/NOR Flash
  • USB
    2
  • Ethernet
    2
  • I2C
    2
  • SATA
    1
  • SPI
    1
  • UART
    1
  • GPIO
    12
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources