Cable Assembly Other
INTMUSB3FT
Cable Assembly Data 0.91m 10POS Wire to Board to USB Type B 10 to 4 POS F-M
Matrix OrbitalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Data
Number of Contacts
10 to 4
Gender
F-M
Connector Type A
10POS Wire to Board
Connector Type B
USB Type B
Cable Length (m)
0.91
Color
Black
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride

