Arrow Electronic Components Online
INTERNET900U|EATON|limage
INTERNET900U|EATON|originalImage
Uninterruptible Power Supply Systems - UPS

INTERNET900U

UPS Standby Desktop 110V/115V/120V 480W 900VA

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.12
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Standby
  • Number of Input Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    480
  • Maximum Apparent Power (VA)
    900
  • Output Voltage (V)
    110|115|120
  • Output Current (A)
    7.5
  • Output Voltage Waveform
    Pure Sine Wave
  • Typical Input Voltage (V)
    120
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    98(Min)
  • Input Connector Type
    NEMA 5-15P
  • Output Connector Type
    (12) NEMA 5-15R
  • Backup Time (min)
    1.7(Min)
  • Battery Recharge Time (h)
    8
  • Battery Voltage Rating (VDC)
    12
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    3090
  • Mounting
    Desktop
  • Package Height
    78.7
  • Package Width
    175.3
  • Package Length
    309.9

Documentation and Resources

Datasheets
Design resources