Arrow Electronic Components Online
INTERNET350SER|EATON|simage
INTERNET350SER|EATON|limage
Uninterruptible Power Supply Systems - UPS

INTERNET350SER

UPS Standby Desktop 110V/115V/120V 210W 350VA

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Standby
  • Number of Input Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    210
  • Maximum Apparent Power (VA)
    350
  • Output Voltage (V)
    110|115|120
  • Output Voltage Waveform
    Pure Sine Wave
  • Typical Input Voltage (V)
    120
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    98(Min)
  • Input Connector Type
    NEMA 5-15P
  • Output Connector Type
    (6) NEMA 5-15R
  • Backup Time (min)
    2(Min)
  • Battery Recharge Time (h)
    6.5
  • Battery Voltage Rating (VDC)
    12
  • Interface
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    1800

Documentation and Resources

Datasheets
Design resources