Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Mounting
Through Hole
Package Height
8 mm
Package Width
19 mm
Package Length
12.6 mm
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10