Arrow Electronic Components Online
IND515205125TGRN|CMDNBOSS|limage
IND515205125TGRN|CMDNBOSS|simage
Panel Mount Indicators

IND515205-125-T/GRN

Neon Lamp Panel Mount Indicator 2-Pin

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of LEDs
    1
  • Indicator Technology
    Neon Lamp
  • Maximum Forward Voltage (V)
    125
  • Maximum Forward Current (mA)
    1
  • Maximum Operating Temperature (°C)
    105
  • Lens Appearance
    Red
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    6.4
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources