Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Number of LEDs
1
Indicator Technology
LED
Maximum Forward Current (mA)
10
Maximum Operating Temperature (°C)
105
Lens Appearance
Red
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
8
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
9.5
Mounting
Panel
Package Length
11
PCB changed
2
Pin Count
2
Order Quantity

