Special Purpose Amplifiers
INA4181A3QPWRQ1
SP Amp Current Sense Amp Quad R-R O/P 5.5V Automotive 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Current Sense Amplifier
Number of Elements per Chip
4
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
40(Typ)
Minimum CMRR Range (dB)
80 to 85
Minimum CMRR (dB)
84
Minimum PSRR (dB)
101.94(Typ)
Maximum Input Offset Voltage (mV)
0.5@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
75(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

